
Product Information
Product Overview
GPS-4303 is a GPS-series, 4-channel, linear DC power supply. The overload and reverse polarity protection, and an output on/off switch keep the GPS-series and its load safe from unexpected conditions. Automated cooling fan speed control minimizes fan noise according to load conditions, ensuring quiet operation. The GPS-series is an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs. The compact design of GPS series adopting SMD components and ring transformers has significantly reduced the size and weight of a power supply. The design advancement also makes high reliability and affordable price together with the product.
- Low ripple and noise
- Tracking operation and auto series/parallel operation
- Output ON/OFF switch
- Fan speed control circuit to minimize fan noise
- Output voltage is 30V
- Output current is 3A
- 100V AC to 230V AC supply voltage
- Stable and clean power, 0.01% load and line regulation and low ripple and noise
- Low fan acoustic noise, fan speed control circuit to minimize fan noise
- Safety design, stable and clean output, front panel display, compact, reliable and affordable price
Contents
4-channels, 200W DC power supply, User manual x 1, Power cord x 1, Test lead GTL-104 x 2, GTL-105 x 2, European test lead GTL-203 x 2, GTL-204 x 2, GTL-201A x1.
Technical Specifications
Adjustable
0V
0A
200W
253VAC
GPS Series
No SVHC (16-Jan-2020)
4 Output
30V
3A
90VAC
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
