Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPS-1830D
Newark Part No.79T9563
Product RangeGPS-Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPS-1830D
Newark Part No.79T9563
Product RangeGPS-Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max18V
Output Current Min0A
Output Current Max3A
Power Rating54W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty-
Product RangeGPS-Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The GPS-1830D is a GPS-series 5A/264VAC 54W single-output linear DC power Supply with digital display meter. This GPS-Series features light and compact design, 0.01% high regulation, constant voltage and constant current operation, remote control for external programmability, series or parallel operation function, internal select for continuous or dynamic load, low ripple and noise, overload and reverse polarity protection.
- 0.5" LED display
- 3-1/2 Digits display
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
54W
Supply Voltage Max
264VAC
Product Range
GPS-Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
3A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate