Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPR-3060D
Newark Part No.72C4633
Product RangeGPR-M Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPR-3060D
Newark Part No.72C4633
Product RangeGPR-M Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max6A
Power Rating180W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty-
Product RangeGPR-M Series
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The GPR-3060D is a GPR-M series 6A/240VAC 180W single-output linear DC power Supply with digital display meter. This GPR-M series features 0.01% high regulation, constant voltage and constant current operation, internal select for continuous or dynamic load, low ripple and noise, overload and reverse polarity protection. Suitable for high-end precision bench top applications.
- 0.5" LED display
- 3-1/2 Digits display
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
240VAC
Product Range
GPR-M Series
SVHC
No SVHC (25-Jun-2020)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
6A
Supply Voltage Min
100VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate