
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $653.000 |
Product Information
Product Overview
GPP-1205 is a GPP1000 series single channel, 100W linear DC power supply. GPP-1000 series is a high-precision programmable DC power supply, featuring voltage resolution of up to 1mV / 0.1mV and offering three levels of current resolution, with a maximum resolution of 1μA / 0.1μA to ensure accuracy in precision testing. The device supports both Constant Voltage (CV) and Constant Current (CC) modes, and includes a switchable power supply and electronic load function, making it suitable for a wide range of testing environments. The GPP-1000 series is equipped with built-in remote sense functionality, which compensates for voltage drops caused by lead resistance, ensuring accurate output. Additionally, the series offers data collection and logging capabilities, allowing users to track test data for further analysis. To enhance flexibility, the GPP-1000 series supports external series or parallel connections of up to four units, making it suitable for higher power testing requirements.
- 0 to 20V voltage, 0 to 5A current output rating
- 2.4" TFT LCD display
- Power supply/electronic load switching function
- Power output on/off control, and provides output/cutoff delay function
- Voltage and current slew rate control function
- Sequence programming power output function, bleeder circuit control, data collection function
- Provides voltage average function (off, high, middle, low)
- Provides safety features: OVP, OCP, OTP, reverse polarity protection & panel lock function
- Provides USB-TMC/CDC, LAN communication interface
- Temperature controlled fan design, dimension is 107 x 124 x 313mm (W x H x D) (excluding protrusion)
Contents
Power supply, Power cord x 1, Packaging list x 1, Test lead: GTL-104A x 1(Non- European), GTL-204A x 1(European).
Technical Specifications
Programmable
0V
0A
100W
240VAC
GPP-1000 Series
No SVHC (17-Jan-2022)
1 Output
20V
5A
100VAC
1 Year
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
