
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GDS-2204ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39Y8846 |
| Product Range | GDS-2000E Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,803.000 |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GDS-2204ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39Y8846 |
| Product Range | GDS-2000E Series |
| Technical Datasheet | |
| Product Range | GDS-2000E Series |
| Scope Channels | 4 Channel |
| Bandwidth | 200MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 10 Mpts |
| Calculated Rise Time | 1.75ns |
| Scope Display Type | TFT LCD Color |
| Kit Contents | DSO GDS-2204E, Four 200MHz GTP-200B-4 Switchable Passive Probes 10:1/1:1 (one for each channel), Power Cord, Quick Start Guide & User Manual CD. |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The GDS-2204E is a 4-channel 200MHz Digital Storage Oscilloscope with 8-inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the GDS-2000E series to measure complex feeble signals and clearly display measurement results. With respect to the memory depth, the GDS-2000E series digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. Users, based upon the application requirements, can select 1K, 10K, 100K, 1M or 10M memory depth. Short memory depth collocating with the high sampling rate allows users to observe fast-changing waveforms and, on the other hand, long memory depth aims for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory.
- 1GSa/s Maximum real-time sampling rate
- Standard 10M maximum memory depth
- 8" WVGA TFT LCD display
- FFT with maximum 1M points to provide higher frequency domain resolution measurement
- High and low pass digital filter functions
- 29,000 Sections of segmented memory and waveform search functions
- I²C/SPI/UART/CAN/LIN Serial bus trigger and decoding function
- Data log function tracks signal changes up to 100 hours
- Provides remote internet storage function
- Waveform update rate of 120,000wfm/s and VPO waveform display technology
- Low background noise - Beneficial to small signal measurement
- Small signal auto-set retrieving capability
- Dual display screen zoom-in and play/pause functions
- 36 Items of auto measurement selection and the statistics function
- 1M FFT frequency domain display function
- Digital voltage meter
Applications
Test & Measurement
Contents
GDS-2204E digital storage oscilloscope, Four GTP-200B-4 200MHz switchable passive probes 10:1/1:1 (one for each channel), power cord, quick start guide & user manual CD.
Technical Specifications
| Product Range | GDS-2000E Series |
|---|---|
| Bandwidth | 200MHz |
| Display Memory Depth | 10 Mpts |
| Scope Display Type | TFT LCD Color |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (17-Jan-2022) |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 1.75ns |
| Kit Contents | DSO GDS-2204E, Four 200MHz GTP-200B-4 Switchable Passive Probes 10:1/1:1 (one for each channel), Power Cord, Quick Start Guide & User Manual CD. |
| Plug Type | US |
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
