
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GDS-2104ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39Y8843 |
| Product Range | GDS-2000E Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,560.000 |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GDS-2104ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39Y8843 |
| Product Range | GDS-2000E Series |
| Technical Datasheet | |
| Product Range | GDS-2000E Series |
| Scope Channels | 4 Channel |
| Bandwidth | 100MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 10 Mpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | TFT LCD Color |
| Kit Contents | One 150MHz GTP-150A-4 Probe, Power Cord, Quick Start Guide, User Manual CD, |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The GDS-2104E from GW Instek is a GDS-2000E series 100MHZ, 4-channel, digital storage oscilloscope. This 4-channel model provides 1GSa/s real-time sampling rate for each channel. The 8inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the oscilloscope to measure complex feeble signals and clearly display measurement results. With respect to the memory depth digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. It is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory. The segmented memory can be divided the maximum into 29000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. With the function, more meaningful waveforms can be saved and target waveforms can be displayed rapidly. With the waveform search function, users can rapidly search desired waveforms according to the required trigger conditions.
- Waveform update rate of 120000wfm/s and VPO waveform display technology
- Low background noise, beneficial to small signal measurement and data log function
- Small signal autoset retrieving capability and digital filter function
- Dual display screen zoom-in and play/pause functions, 1M FFT frequency domain display function
- 36 items of auto measurement selection and statistics function, 8 x 10 divisions display graticule
- Support I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, 8bit :1mV~10V/div resolution
- 20MHz bandwidth, 3.5ns rise time, provide the date/time for saved data
- Digital voltage meter provides three-digit voltage meter and five-digit frequency counter
- Dimension of 384mm x 208mm x 127mm
- Approximate weight of 2.8Kg
Applications
Test & Measurement
Technical Specifications
| Product Range | GDS-2000E Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 10 Mpts |
| Scope Display Type | TFT LCD Color |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (17-Jan-2022) |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | One 150MHz GTP-150A-4 Probe, Power Cord, Quick Start Guide, User Manual CD, |
| Plug Type | US |
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
