Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGDM-8145
Newark Part No.39M6186
Product RangeGDM-8000 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDM-8145
Newark Part No.39M6186
Product RangeGDM-8000 Series
Technical Datasheet
No. of Digits4.5
DMM Connectivity-
Current Measure AC Max20A
Voltage Measure AC Max1kV
Resistance Measure Max20Mohm
Product RangeGDM-8000 Series
Current Measure DC Max20A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance
Plug Type-
SVHCTo Be Advised
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
20A
Resistance Measure Max
20Mohm
Current Measure DC Max
20A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
1kV
Product Range
GDM-8000 Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate