Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGCP-2525Copy
Newark Part No.10AN2569
Product RangeGCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,030.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGCP-2525Copy
Newark Part No.10AN2569
Product RangeGCP Series
Technical Datasheet
Meter Side ConnectorBNC Jack
Probe Side ConnectorCurrent Clamp
Current Range Max250A
Current Range Min20mA
For Use WithGW Instek GDS-3000A, GDS-3000, MPO-2000, MSO-2000EA, MDO-2000A, MDO-2000E Series Oscilloscopes
Product RangeGCP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
GCP-2525 is a 25MHz AC/DC current probe for use with GDS-3000A Series, GDS-3000 Series, MPO-2000 series, MSO-2000EA Series, MDO-2000A Series, MDO-2000E Series, GDS-2000A Series, GDS-2000E Series, GDS-1000B Series, GDS-900 Series.
- Easy-to-use and accurate AC/DC current AC measurements
- Low noise and DC drift
- Split-core probe head construction allows easy connection to conductors
- 62.28mm x 151.85mm x 26.4mm ( W x H x D) size
- 20mm clamp diameter
- 12V DC/2A power supply
- Operating temperature range from 0°C to 50°C
- 600V CAT II/ 300V CAT III insulated line voltage
Contents
25MHz AC/DC current probe, Current probe x 1, Power adapter with interchangeable plugs x 1, AC plug changeable (CN/US/UK/EU) x 1, BNC to BNC cable(with 50 ohm terminal) x 1, Packing list x 1.
Technical Specifications
Meter Side Connector
BNC Jack
Current Range Max
250A
For Use With
GW Instek GDS-3000A, GDS-3000, MPO-2000, MSO-2000EA, MDO-2000A, MDO-2000E Series Oscilloscopes
SVHC
No SVHC (17-Jan-2022)
Probe Side Connector
Current Clamp
Current Range Min
20mA
Product Range
GCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
