Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GBM-3300Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 33AH6975 |
| Product Range | GBM-3000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,308.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | GBM-3300Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 33AH6975 |
| Product Range | GBM-3000 Series |
| Technical Datasheet | |
| Battery Technologies Supported | Lead Acid, Li-Ion |
| Voltage Measuring Range DC | 0V to 300V |
| External Height | 107mm |
| External Width | 264mm |
| External Depth | 309mm |
| Product Range | GBM-3000 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
GBM-3000 series 300V desktop battery meter with 3.5" (320 x240) TFT LCD display.
- 300V battery meter
- 3.5" TFT LCD (320x240)
- Measures DC voltage and AC resistance
- Measures 0mohm to 3.2Kohm resistance
- 0.01% voltage accuracy and 0.5% resistance accuracy
- Measurement resolution up to 0.1μohm and 10μV suitable for single-cell measurement
- Independent GO/NOGO determination function for voltage and resistance respectively
- USB host/device, RS-232C and handler interfaces
Contents
Battery meter, Safety sheet x 1, Power cord x 1, GBM-01 x 1 : 4 Wire(kelvin clip) test lead, 90V(max), CD x 1(including complete user manual and USB driver).
Technical Specifications
| Battery Technologies Supported | Lead Acid, Li-Ion |
|---|---|
| External Height | 107mm |
| External Depth | 309mm |
| SVHC | No SVHC (17-Jan-2022) |
| Voltage Measuring Range DC | 0V to 300V |
|---|---|
| External Width | 264mm |
| Product Range | GBM-3000 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
