Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.000 |
Price for:Each
Minimum: 1
Multiple: 1
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
GBM-03A is a test fixture (twin needle) for GBM-3000 battery meter.
- 1000V (max.), approx. 1400mm 4 wire (twin pin) test probe
Technical Specifications
Test Connector Type A
Twin Pin
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4.59ft
SVHC
No SVHC (17-Jan-2022)
Test Connector Type B
Twin Pin
Current Rating
-
Lead Length - Metric
1.4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
