Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoDAQ-909Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK2654
Product RangeDAQ-9600 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $671.000 |
Price for:Each
Minimum: 1
Multiple: 1
$671.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-909Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK2654
Product RangeDAQ-9600 Series
Technical Datasheet
Accessory Type10-Channel High Voltage/Current Multiplexer Module
Product RangeDAQ-9600 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DAQ-909 is a 8+2 channels high voltage high current multiplexer specially designed for high voltage, providing 8 channels for DC 600V / AC 400Vrms voltage measurement. The additional 2 current input channels can be used for AC and DC current measurement, external shunt resistors are not required (maximum 2A / per channel).
- Switching speed of 3ms
- DC voltage of 600V, current of 2A
- 2-wire and 4-wire scanning
- Additional 2 channels can directly measure current (2A/per channel)
Technical Specifications
Accessory Type
10-Channel High Voltage/Current Multiplexer Module
Product Range
DAQ-9600 Series
For Use With
GW Instek DAQ-9600 Series Data Acquisition System
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
