Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoAPS-7100E.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y0720
Product RangeAPS-7000E Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,808.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoAPS-7100E.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y0720
Product RangeAPS-7000E Series
Technical Datasheet
Product RangeAPS-7000E Series
Output Power Max1000VA
Output Voltage Max310Vrms
Output Current Max4.2A
No. of Phases-
Interface Type-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
APS-7100E is an APS-7000E series 1000VA AC power source. The APS-7000E Series comprises six measurement and test functions (Vrms, Irms, F, Ipk, W, PF), and provides user interface similar to that of AC Power Meter. The APS7000E Series, via switching many sets of current levels to increase small current measurement resolution, is ideal for the LED industry and standby mode power consumption test. Ten sets of Preset allow users to store ten settings.
- 1000VA, 310Vrms, 8.4Arms maximum rated output
- 4.3” large TFT LCD display
- Reverse current alarm function
- 10 sets of test mode simulate power transient output
- 10 sets of preset allow users to store ten settings
- OCP/OPP/OTP protection
- Variable voltage, frequency and current limiter
- Universal power inlet
Contents
APS-7100E programmable AC power source, CD ROM(user manual x 1), Power cord(region dependent), Mains terminal cover set, GTL-123 test lead.
Technical Specifications
Product Range
APS-7000E Series
Output Voltage Max
310Vrms
No. of Phases
-
Plug Type
-
Output Power Max
1000VA
Output Current Max
4.2A
Interface Type
-
SVHC
No SVHC (17-Jan-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
