Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | APS-7050E.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78Y0719 |
| Product Range | APS-7000E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,906.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,906.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | APS-7050E.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78Y0719 |
| Product Range | APS-7000E Series |
| Technical Datasheet | |
| Product Range | APS-7000E Series |
| Output Power Max | 500VA |
| Output Voltage Max | 310Vrms |
| Output Current Max | 2.1A |
| No. of Phases | - |
| Interface Type | - |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
APS-7050E is an APS-7000E series 500VA AC Power Source. The APS-7000E Series comprises six measurement and test functions (Vrms, Irms, F, Ipk, W, PF), and provides user interface similar to that of AC Power Meter. The APS7000E Series, via switching many sets of current levels to increase small current measurement resolution, is ideal for the LED industry and standby mode power consumption test. Ten sets of Preset allow users to store ten settings.
- 500VA, 310Vrms, 4.2Arms maximum rated output
- 4.3” large TFT LCD display
- Reverse current alarm function
- 10 sets of test mode simulate power transient output
- 10 sets of preset allow users to store ten settings
- OCP/OPP/OTP protection
- Variable voltage, frequency and current limiter
- Universal power inlet
Contents
APS-7050E programmable AC power source, CD ROM(user manual x 1), Power cord(region dependent), Mains terminal cover set, GTL-123 test lead.
Technical Specifications
| Product Range | APS-7000E Series |
|---|---|
| Output Voltage Max | 310Vrms |
| No. of Phases | - |
| Plug Type | - |
| Output Power Max | 500VA |
|---|---|
| Output Current Max | 2.1A |
| Interface Type | - |
| SVHC | No SVHC (17-Jan-2022) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
