Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoAFG-3021Copy
Newark Part No.38AC0702
Product RangeAFG-3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,660.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoAFG-3021Copy
Newark Part No.38AC0702
Product RangeAFG-3000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product RangeAFG-3000 Series
Bandwidth20MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
AFG-3000 Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
