Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X9-I-24DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20M0273
Product RangeTP8X9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 31+ | $53.860 |
| 50+ | $50.840 |
| 100+ | $45.810 |
| 250+ | $42.540 |
Price for:Each
Minimum: 31
Multiple: 1
$1,669.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X9-I-24DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20M0273
Product RangeTP8X9 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force34.196N
Holding Force - Metric34.196N
Solenoid OperationPush
Coil Resistance44ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous13.7W
External Diameter25.4mm
External Length29.71mm
Product RangeTP8X9 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
34.196N
Coil Resistance
44ohm
Coil Power Continuous
13.7W
External Length
29.71mm
SVHC
To Be Advised
Holding Force
34.196N
Solenoid Operation
Push
Solenoid Duty Cycle
Intermittent
External Diameter
25.4mm
Product Range
TP8X9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
