Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP4X16-C-24DCopy
Newark Part No.03M5747
Product RangeTP4X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 18+ | $63.750 |
| 25+ | $62.110 |
| 50+ | $58.830 |
| 100+ | $52.840 |
| 250+ | $47.560 |
Price for:Each
Minimum: 18
Multiple: 1
$1,147.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP4X16-C-24DCopy
Newark Part No.03M5747
Product RangeTP4X16 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric5.004N
Holding Force1.8N
Coil Resistance173ohm
Solenoid OperationPush
Coil Power Continuous3.5W
Solenoid Duty CycleContinuous
External Diameter12.7mm
External Length51mm
Product RangeTP4X16 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force
1.8N
Solenoid Operation
Push
Solenoid Duty Cycle
Continuous
External Length
51mm
SVHC
To Be Advised
Holding Force - Metric
5.004N
Coil Resistance
173ohm
Coil Power Continuous
3.5W
External Diameter
12.7mm
Product Range
TP4X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
