Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP3.5X9-I-24DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24F3434
Product RangeTP3.5X9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 30+ | $54.060 |
| 50+ | $50.710 |
| 100+ | $49.000 |
| 250+ | $46.410 |
Price for:Each
Minimum: 30
Multiple: 30
$1,621.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP3.5X9-I-24DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24F3434
Product RangeTP3.5X9 Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleIntermittent
Coil Voltage24VDC
Holding Force4.726N
Coil Resistance122ohm
Coil Power Continuous5W
External Diameter11.13mm
External Length29.97mm
Product RangeTP3.5X9 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push
Coil Voltage
24VDC
Coil Resistance
122ohm
External Diameter
11.13mm
Product Range
TP3.5X9 Series
Solenoid Duty Cycle
Intermittent
Holding Force
4.726N
Coil Power Continuous
5W
External Length
29.97mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
