Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X13-C-12D
Newark Part No.67C0689
Product RangeTP12X13 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X13-C-12D
Newark Part No.67C0689
Product RangeTP12X13 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force - Metric146ozf
Holding Force40.59N
Solenoid OperationPush
Coil Resistance22.8ohm
Coil Power Continuous6.6W
Solenoid Duty CycleContinuous
External Diameter38.1mm
External Length61.7mm
Product RangeTP12X13 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Holding Force
40.59N
Coil Resistance
22.8ohm
Solenoid Duty Cycle
Continuous
External Length
61.7mm
SVHC
To Be Advised
Holding Force - Metric
146ozf
Solenoid Operation
Push
Coil Power Continuous
6.6W
External Diameter
38.1mm
Product Range
TP12X13 Series
Technical Docs (1)
Alternatives for TP12X13-C-12D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate