Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT8X16-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5758
Product RangeT8X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 34+ | $50.210 |
| 50+ | $46.450 |
| 100+ | $44.240 |
| 250+ | $41.740 |
Price for:Each
Minimum: 34
Multiple: 34
$1,707.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT8X16-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5758
Product RangeT8X16 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force28.635N
Holding Force - Metric28.635N
Solenoid OperationPull
Coil Resistance28.3ohm
Solenoid Duty CycleContinuous
Coil Power Continuous5.3W
External Diameter25.4mm
External Length51.8mm
Product RangeT8X16 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Holding Force - Metric
28.635N
Coil Resistance
28.3ohm
Coil Power Continuous
5.3W
External Length
51.8mm
SVHC
To Be Advised
Holding Force
28.635N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Diameter
25.4mm
Product Range
T8X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
