Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT6X12-I-12DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M0275
Product RangeT6X12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 33+ | $52.050 |
| 50+ | $51.010 |
| 100+ | $49.970 |
| 250+ | $48.930 |
Price for:Each
Minimum: 33
Multiple: 33
$1,717.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT6X12-I-12DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20M0275
Product RangeT6X12 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force - Metric14.735N
Holding Force14.735N
Solenoid OperationPull
Coil Resistance12.1ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous12.5W
External Diameter19.05mm
External Length39.1mm
Product RangeT6X12 Series
SVHCTo Be Advised
Product Overview
The T6X12-I-12D is a long-life DC Tubular Solenoid for DC power applications. It has (ON time)/(ON + OFF time) x 100 intermittent-duty unit offers higher pulling power but can only be energized for a maximum of 180 seconds and then it must cool for a minimum of 540 seconds. Guardian tubular comes with mounting hardware, nut and lock washers. It has L-shaped bracket, nut and lock washer (provided) or mount directly to threaded bushing.
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
12VDC
Holding Force
14.735N
Coil Resistance
12.1ohm
Coil Power Continuous
12.5W
External Length
39.1mm
SVHC
To Be Advised
Holding Force - Metric
14.735N
Solenoid Operation
Pull
Solenoid Duty Cycle
Intermittent
External Diameter
19.05mm
Product Range
T6X12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
