Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-I-24D
Newark Part No.03M5752
Product RangeT12X19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $68.860 |
| 50+ | $65.000 |
| 100+ | $58.560 |
| 250+ | $54.380 |
Price for:Each
Minimum: 25
Multiple: 1
$1,721.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-I-24D
Newark Part No.03M5752
Product RangeT12X19 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force56.993N
Holding Force - Metric56.993N
Coil Resistance22.1ohm
Solenoid OperationPull
Coil Power Continuous27.4W
Solenoid Duty CycleIntermittent
External Diameter38.1mm
External Length61.7mm
Product RangeT12X19 Series
SVHCTo Be Advised
Product Overview
The T12X19-I-24D is a 1.09A DC Tubular Solenoid with (ON time)/(ON + OFF time) x 100 intermittent duty cycle. It has L-shaped bracket, nut and lock washer (provided) or mount directly to threaded bushing.
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
56.993N
Solenoid Operation
Pull
Solenoid Duty Cycle
Intermittent
External Length
61.7mm
SVHC
To Be Advised
Holding Force
56.993N
Coil Resistance
22.1ohm
Coil Power Continuous
27.4W
External Diameter
38.1mm
Product Range
T12X19 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
