Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-I-12DCopy
Newark Part No.66F6325
Product RangeT12X19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $58.910 |
| 50+ | $57.340 |
| 100+ | $55.460 |
| 250+ | $53.580 |
Price for:Each
Minimum: 25
Multiple: 1
$1,472.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X19-I-12DCopy
Newark Part No.66F6325
Product RangeT12X19 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage12VDC
Holding Force56.993N
Coil Resistance5.6ohm
Coil Power Continuous27W
External Diameter38.1mm
External Length61.7mm
Product RangeT12X19 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
12VDC
Coil Resistance
5.6ohm
External Diameter
38.1mm
Product Range
T12X19 Series
Solenoid Duty Cycle
Intermittent
Holding Force
56.993N
Coil Power Continuous
27W
External Length
61.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
