Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X13-C-24DCopy
Newark Part No.24F2987
Product RangeT12X13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 16+ | $70.160 |
| 25+ | $66.470 |
| 50+ | $62.780 |
| 100+ | $59.080 |
| 250+ | $55.390 |
Price for:Each
Minimum: 16
Multiple: 1
$1,122.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT12X13-C-24DCopy
Newark Part No.24F2987
Product RangeT12X13 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric52.267N
Holding Force52.267N
Solenoid OperationPull
Coil Resistance90.4ohm
Coil Power Continuous6.7W
Solenoid Duty CycleContinuous
External Diameter38.1mm
External Length41.4mm
Product RangeT12X13 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force
52.267N
Coil Resistance
90.4ohm
Solenoid Duty Cycle
Continuous
External Length
41.4mm
SVHC
To Be Advised
Holding Force - Metric
52.267N
Solenoid Operation
Pull
Coil Power Continuous
6.7W
External Diameter
38.1mm
Product Range
T12X13 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
