Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X9-C-24D
Newark Part No.62F3673
Product RangeLT8X9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $57.780 |
| 50+ | $56.250 |
| 100+ | $54.400 |
| 250+ | $52.560 |
Price for:Each
Minimum: 26
Multiple: 1
$1,502.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X9-C-24D
Newark Part No.62F3673
Product RangeLT8X9 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force6.7N
Coil Resistance109ohm
Coil Power Continuous5.5W
External Diameter25.4mm
External Length29.71mm
Product RangeLT8X9 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
109ohm
External Diameter
25.4mm
Product Range
LT8X9 Series
Solenoid Duty Cycle
Continuous
Holding Force
6.7N
Coil Power Continuous
5.5W
External Length
29.71mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
