Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-I-12DCopy
Newark Part No.62F3674
Product RangeLT8X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $78.130 |
| 25+ | $75.870 |
| 50+ | $72.120 |
| 100+ | $64.980 |
| 250+ | $60.100 |
Price for:Each
Minimum: 21
Multiple: 1
$1,640.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT8X16-I-12DCopy
Newark Part No.62F3674
Product RangeLT8X16 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force44.5N
Holding Force - Metric18.349N
Solenoid OperationPull
Coil Resistance6.2ohm
Coil Power Continuous24.4W
Solenoid Duty CycleIntermittent
External Diameter25.4mm
External Length51.8mm
Product RangeLT8X16 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Holding Force - Metric
18.349N
Coil Resistance
6.2ohm
Solenoid Duty Cycle
Intermittent
External Length
51.8mm
SVHC
To Be Advised
Holding Force
44.5N
Solenoid Operation
Pull
Coil Power Continuous
24.4W
External Diameter
25.4mm
Product Range
LT8X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
