Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT4X16-I-24D
Newark Part No.03M5715
Product RangeLT4X16 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.290 |
| 25+ | $69.660 |
| 50+ | $65.760 |
| 100+ | $59.250 |
| 250+ | $55.010 |
Price for:Each
Minimum: 16
Multiple: 1
$1,140.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT4X16-I-24D
Newark Part No.03M5715
Product RangeLT4X16 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric4.726N
Holding Force4.726N
Solenoid OperationPull
Coil Resistance69.1ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous8.8W
External Diameter12.7mm
External Length51mm
Product RangeLT4X16 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force
4.726N
Coil Resistance
69.1ohm
Coil Power Continuous
8.8W
External Length
51mm
SVHC
To Be Advised
Holding Force - Metric
4.726N
Solenoid Operation
Pull
Solenoid Duty Cycle
Intermittent
External Diameter
12.7mm
Product Range
LT4X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate