Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X13-C-24DCopy
Newark Part No.62F3681
Product RangeLT12X13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $93.460 |
| 25+ | $90.760 |
| 50+ | $86.270 |
| 100+ | $77.730 |
| 250+ | $71.890 |
Price for:Each
Minimum: 18
Multiple: 1
$1,682.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X13-C-24DCopy
Newark Part No.62F3681
Product RangeLT12X13 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force27.8N
Coil Resistance71.2ohm
Coil Power Continuous8.5W
External Diameter38.1mm
External Length41.4mm
Product RangeLT12X13 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
71.2ohm
External Diameter
38.1mm
Product Range
LT12X13 Series
Solenoid Duty Cycle
Continuous
Holding Force
27.8N
Coil Power Continuous
8.5W
External Length
41.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
