Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X13-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62F3679
Product RangeLT12X13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 14+ | $111.630 |
| 25+ | $102.140 |
| 50+ | $96.880 |
| 100+ | $90.530 |
Price for:Each
Minimum: 14
Multiple: 14
$1,562.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X13-C-12DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62F3679
Product RangeLT12X13 Series
Technical Datasheet
Solenoid OperationPull
Coil Voltage12VDC
Holding Force27.8N
Coil Resistance18.3ohm
Coil Power Continuous8.3W
Solenoid Duty CycleContinuous
External Diameter38.1mm
External Length41.4mm
Product RangeLT12X13 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Holding Force
27.8N
Coil Power Continuous
8.3W
External Diameter
38.1mm
Product Range
LT12X13 Series
Coil Voltage
12VDC
Coil Resistance
18.3ohm
Solenoid Duty Cycle
Continuous
External Length
41.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
