Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4L-C-12D
Newark Part No.95F7085
Product Range4L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $122.360 |
| 25+ | $115.930 |
Price for:Each
Minimum: 10
Multiple: 1
$1,223.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4L-C-12D
Newark Part No.95F7085
Product Range4L Series
Technical Datasheet
Coil Voltage12VDC
Frame TypeD Type / Box Type
Coil Resistance25.5ohm
Coil Power Continuous5.9W
Holding Force - Metric44.482N
Holding Force44.482N
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product Range4L Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Coil Resistance
25.5ohm
Holding Force - Metric
44.482N
Solenoid Operation
Pull
Product Range
4L Series
Frame Type
D Type / Box Type
Coil Power Continuous
5.9W
Holding Force
44.482N
Solenoid Duty Cycle
Continuous
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate