Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-110D
Newark Part No.62F1904
Product Range4HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.710 |
| 50+ | $50.700 |
| 100+ | $45.680 |
| 250+ | $42.410 |
Price for:Each
Minimum: 31
Multiple: 1
$1,665.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-110D
Newark Part No.62F1904
Product Range4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage110VDC
Coil Resistance-
Coil Power Continuous-
Product Range4HD Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Coil Voltage
110VDC
Coil Power Continuous
-
SVHC
To Be Advised
Solenoid Operation
Push
Holding Force
-
Coil Resistance
-
Product Range
4HD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
