Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4-I-120ACopy
Newark Part No.24F872
Product Range4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 23+ | $74.370 |
| 25+ | $72.670 |
| 50+ | $68.600 |
| 100+ | $61.810 |
| 250+ | $57.390 |
Price for:Each
Minimum: 23
Multiple: 1
$1,710.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4-I-120ACopy
Newark Part No.24F872
Product Range4 Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Holding Force25.577N
Holding Force - Metric25.577N
Coil Voltage120VAC
Coil Resistance37ohm
Coil Power Continuous60W
Product Range4 Series
SVHCTo Be Advised
Product Overview
The 4-I-120A is a 500mA AC Frame Solenoid with (ON time)/(ON + OFF time) x 100 intermittent duty cycle. It has threaded holes in the frame.
Applications
Industrial
Notes
Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Intermittent
Holding Force - Metric
25.577N
Coil Resistance
37ohm
Product Range
4 Series
Solenoid Operation
Pull
Holding Force
25.577N
Coil Voltage
120VAC
Coil Power Continuous
60W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
