Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No28-I-12D
Newark Part No.03M5790
Product Range28 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.05 |
Price for:Each
Minimum: 41
Multiple: 1
$1,150.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No28-I-12D
Newark Part No.03M5790
Product Range28 Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force25.577N
Holding Force - Metric25.577N
Solenoid OperationPull
Coil Voltage12VDC
Solenoid Duty CycleIntermittent
Coil Resistance11.9ohm
Coil Power Continuous12.7W
Product Range28 Series
SVHCTo Be Advised
Product Overview
The 28-I-12D is a 12VDC/12.7W DC box frame Solenoid with Uni-Guard II molded bobbin and coil cover, pull operation, intermittent duty cycle, 0.187-inch quick connection termination and 11.9Ω coil resistance.
- Threaded holes in the frame
- Class-A (110°C) insulation material
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Frame Type
D Type / Box Type
Holding Force - Metric
25.577N
Coil Voltage
12VDC
Coil Resistance
11.9ohm
Product Range
28 Series
Holding Force
25.577N
Solenoid Operation
Pull
Solenoid Duty Cycle
Intermittent
Coil Power Continuous
12.7W
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate