Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11HD-I-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5777
Product Range11HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 39+ | $65.160 |
| 50+ | $61.120 |
| 100+ | $59.060 |
| 250+ | $55.940 |
Price for:Each
Minimum: 39
Multiple: 1
$2,541.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11HD-I-24DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03M5777
Product Range11HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force46.706N
Holding Force - Metric46.706N
Coil Voltage24VDC
Solenoid OperationPull
Coil Resistance29.3ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous20W
Product Range11HD Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Holding Force - Metric
46.706N
Solenoid Operation
Pull
Solenoid Duty Cycle
Intermittent
Product Range
11HD Series
Holding Force
46.706N
Coil Voltage
24VDC
Coil Resistance
29.3ohm
Coil Power Continuous
20W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
