Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoWL 05
Newark Part No.34AC2107
Product RangeWL
Technical Datasheet
Box TypeComponent
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial5.12"
External Height - Metric130mm
External Width - Imperial1.18"
External Width - Metric30mm
External Depth - Imperial9.65"
External Depth - Metric245mm
Product RangeWL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
Component
Box Colour
-
External Height - Metric
130mm
External Width - Metric
30mm
External Depth - Metric
245mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
5.12"
External Width - Imperial
1.18"
External Depth - Imperial
9.65"
Product Range
WL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate