Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $4.230 |
| 25+ | $3.970 |
| 50+ | $3.690 |
| 100+ | $3.470 |
| 250+ | $3.220 |
| 500+ | $2.930 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GT LINE |
|---|---|
| Manufacturer Part No | WL 01Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 34AC2103 |
| Product Range | WL |
| Technical Datasheet | |
| Box Type | Component |
| Box Material | PP (Polypropylene) |
| Box Colour | - |
| External Height - Imperial | 4.72" |
| External Height - Metric | 120mm |
| External Width - Imperial | 1.18" |
| External Width - Metric | 30mm |
| External Depth - Imperial | 6.42" |
| External Depth - Metric | 163mm |
| Product Range | WL |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Box Type | Component |
|---|---|
| Box Colour | - |
| External Height - Metric | 120mm |
| External Width - Metric | 30mm |
| External Depth - Metric | 163mm |
| SVHC | No SVHC (25-Jun-2025) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 4.72" |
| External Width - Imperial | 1.18" |
| External Depth - Imperial | 6.42" |
| Product Range | WL |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

