Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.140 |
Price for:Each
Minimum: 1
Multiple: 1
$125.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part No3005.B
Newark Part No.85AC3404
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColorBlack
External Height - Imperial11.81"
External Height - Metric300mm
External Width - Imperial8.27"
External Width - Metric210mm
External Depth - Imperial2.28"
External Depth - Metric58mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
11.81"
External Width - Imperial
8.27"
External Depth - Imperial
2.28"
Product Range
-
Case Color
Black
External Height - Metric
300mm
External Width - Metric
210mm
External Depth - Metric
58mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate