Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE
Manufacturer Part No930XC-20C-APC-FCCopy
Newark Part No.23X9941
Product Range930XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerGREENLEE
Manufacturer Part No930XC-20C-APC-FCCopy
Newark Part No.23X9941
Product Range930XC Series
Technical Datasheet
Connector TypeFC Fibre Optic
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min6dBm
Operating Range dBm Max-70dBm
Product Range930XC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
FC Fibre Optic
Operating Range dBm Min
6dBm
Product Range
930XC Series
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
-70dBm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 930XC-20C-APC-FC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
