Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.800 |
Price for:Each
Minimum: 3
Multiple: 3
$398.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE
Manufacturer Part No921
Newark Part No.02P9570
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 921 from Greenlee Communications is a quick change extension system kit (POP package type). It features has flexible shaft which allows easy access to difficult and tight areas. Convenient 1/4inch quick connect receiver accepts most standard quick change accessories.
- Multiple extensions can be easily joined to create the perfect length for any job
- Any 1/4inch quick change accessory 3/4inch diameter and under capacity
Applications
Industrial
Contents
921-18, 921-36 extension, 150Q grip, 60A-3/4 auger bit.
Technical Specifications
Kit Contents
921-18, 921-36 Extension, 150Q Grip & 60A-3/4 Auger Bit
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
