Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 825-1-1/8 from Greenlee Communications is a 1 1/8inch holesaw variable pitch. It cut through steel, tin, aluminium, fibreglass, wood and plastic. It features extra tough bi-metal blade which is the highest grade of tool steel to outlast competitor's blades. That beats premature saw replacement and saves money. Extra thick back plate minimizes vibration for smoother, easier, less tiring cutting. The 825-1-1/8 is used for 3/4inch conduit and also used with quick change arbor 2800, standard arbor 37157, 37155 or 38522.
- Deep 1-5/8inch (41.3mm) cutting depth allows for cutting through 2inch x 4inch wood studs
- Steam oxide finish, no paint to gum up and slow cutting
- Saw runs cooler for longer life and better performance
- Cutting size is 1-5/8inch
- Hole diameter is 1 1/8inch
- Pipe tap size is 3/4inch
- Variable pitch type
Technical Specifications
Blade Diameter
1.125"
Cutting Depth Max
41.3mm
Product Range
-
Blade Material
Bi-Metal
Saw Type
Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
