
| Quantity | Price |
|---|---|
| 1+ | $2,263.860 |
| 5+ | $2,218.580 |
| 10+ | $2,173.310 |
| 25+ | $2,128.030 |
| 50+ | $2,082.750 |
Product Information
Product Overview
The 690-15 from Greenlee Communications is a green/black colour power fishing system with 15' hose. It is intended to fish or route, nylon fishing line through 1/2" to 4" conduit industrial. The system suitable for powered conduit fishing application has and has industrial 2-stage motor for consistent pressure over long runs, the motor is powerful, sustained suction and blowing that out performs a typical shop vacuum. It has steel transport long handle to easily pull vacuum around the jobsite and up stair. This fully equipped power fishing system comes with all the accessories needed to fish a pulling line and a new locking storage box to hold it all. The 690-15 features long 15' hose for higher and harder to reach locations, large durable 12 gallon tank for wet or dry vacuum and storage for the 15’ hoses and industrial large 8” wheels and axel system make transportation on rough ground or up stairs easy.
- Air flow up to 107CFM, vacuum lift up to 112"
- Over 1000ft extended length, 4PSI maximum blower
- Weight of 51lb, toughened 1/4” thick walls
- 120VAC power source
- 12A / 12VAC / 60Hz motor
- Large durable outer tank impact resistant for long life
- Washable, stainless steel filter for easy cleaning, no need to replace filter
- Peak amperage of 11.8A
- Maximum vacuum (inclusive of water) of 112.8inch
Applications
Industrial
Contents
Blower unit, 15' x 1/2" hose, String adapter, 1/2" to 4" conduit seal and pistons, 2.150 centre feed string.
Warnings
Do not use without a clean filter in place. Using the vacuum/blower with a clogged, damaged or missing filter will cause damage to the motor.
Notes
Wear eye protection and a dust mask when operating or servicing this tool.
Technical Specifications
Electric
-
120CFM
3.05m
-
50lb
-
120V
12gallon (US)
101.6mm
-
-
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
