New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    CM1550

                                                                                                    Clamp Meter, Auto, True RMS, 1 kA AC, 750 V AC, 1 kV DC, 51 mm Jaw Opening Max.

                                                                                                    GREENLEE TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GREENLEE TOOLS CM1550
                                                                                                    ManufacturerGREENLEE TOOLS
                                                                                                    Manufacturer Part NoCM1550
                                                                                                    Newark Part No.09J1701
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    GREENLEE TOOLS
                                                                                                    ManufacturerGREENLEE TOOLS
                                                                                                    Manufacturer Part NoCM1550
                                                                                                    Newark Part No.09J1701
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                    Current Measure AC Max1kA
                                                                                                    Voltage Measure AC Max750V
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Resistance Measure Max400ohm
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Range SelectionAuto
                                                                                                    No. of Digits3.75
                                                                                                    Jaw Opening Max51mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The Greenlee CM-1550 Digital Clamp-on Meter are hand-held testing devices with the following measurement capabilities: AC and DC voltage, AC and DC current, frequency, and resistance. They also verify continuity. The CM-1550 is a true RMS reading meter.

                                                                                                    • Auto ranging
                                                                                                    • Backlit display
                                                                                                    • Auto power off
                                                                                                    • Data hold
                                                                                                    • MIN MAX hold
                                                                                                    • Peak hold
                                                                                                    • 42-segment bar graph

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    9V battery, test leads and carrying case.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance

                                                                                                    Voltage Measure AC Max

                                                                                                    750V

                                                                                                    Resistance Measure Max

                                                                                                    400ohm

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Jaw Opening Max

                                                                                                    51mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Current Measure AC Max

                                                                                                    1kA

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits

                                                                                                    3.75

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.