Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE TOOLS
Manufacturer Part NoCM-450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77R4135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.450 |
Price for:Each
Minimum: 1
Multiple: 1
$121.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoCM-450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77R4135
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Frequency, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CM-450 is a Digital Clamp-on Meter, handheld testing device capable of measuring up to 600A of alternating current, in addition to measuring AC or DC voltage, frequency and resistance. The CM-450 true RMS-reading meter checks diodes and verifies continuity.
- AC amperage, AC/DC voltage measurement
- True RMS for the most accurate measurement where harmonics are present
- Quick and easy operation
- Auto power off for longer battery life
- Resistance measurement
- Audible continuity and diode tests
- Frequency measurement
- Data hold to capture measurement
- 4000 count LCD
Applications
Test & Measurement
Contents
Digital clamp-on meter, Test leads, 3V Standard button battery.
Warnings
Do not expose this unit to rain or moisture. Do not use the unit if it is wet or damaged.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
