Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.550 |
Price for:Each
Minimum: 1
Multiple: 1
$353.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No930
Newark Part No.54H3643
Technical Datasheet
Kit Contents7/8" to 2-1/2" Cutters, Arbors, Hex Wrench
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 930 is a HSS Cutter Kit suitable for conduit sizes 1/2 through 2 inch. Split-point pilot drill prevents walking - makes accurate hole placement easy. Less chance of broken teeth because the saw body is machined out of solid, high-speed steel.
- Lasts 10 times longer than standard hole saws
- Precision-ground teeth cut smooth, burr-free holes with ease
- Durability and speed provide low cost per hole
- Spring-loaded slug ejector saves time
- No tool required to change cutter sizes
- 1/4" (6.35mm) Capacity
Applications
Maintenance & Repair
Contents
7/8 to 2-1/2" Cutters, Two small arbors for extended assembly to 7/8 and 1-1/8" cutters, Large arbor, Hex wrench and case.
Technical Specifications
Kit Contents
7/8" to 2-1/2" Cutters, Arbors, Hex Wrench
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
