Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.400 |
Price for:Each
Minimum: 1
Multiple: 1
$446.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No760
Newark Part No.54H3525
Technical Datasheet
Overall Length298mm
Cutting Capacity Max1.75"
For Use WithCopper, Aluminium & Communication Cable
Blade Edge-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overall Length
298mm
For Use With
Copper, Aluminium & Communication Cable
Product Range
-
Cutting Capacity Max
1.75"
Blade Edge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
