Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.000 |
Price for:Each
Minimum: 1
Multiple: 1
$146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No718Copy
Newark Part No.89F2780
Technical Datasheet
Overall Length18"
Cutting Capacity Max-
For Use WithCopper & Aluminium Wire
Blade Edge-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 718 is a lightweight Cable Cutter features a steel handle with rubber grips for leverage. It is ideal for aluminum (350kCMIL (MCM) (150sq-mm) frequent use) and copper (350kCMIL (MCM) (150sq-mm) maximum use, 4/0 (95sq-mm) frequent use) wires.
- Heat-treated, precision ground and shear action blades
Applications
Maintenance & Repair
Technical Specifications
Overall Length
18"
For Use With
Copper & Aluminium Wire
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
