Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENLEE
Manufacturer Part No431
Newark Part No.06C8370
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.200 |
Price for:Each
Minimum: 1
Multiple: 1
$111.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE
Manufacturer Part No431
Newark Part No.06C8370
Technical Datasheet
Accessory TypePoly Line Bucket
For Use WithGreenlee 690-15 Vacuum Power Fishing System
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 431 from Greenlee Communications is a 2PLY x 5200ft spiral wrap twine used with power fishing systems directly from the container.
- Ready to use, pre-punched hole in lid with resealable cap
- Resists tangling when dispensing
- Rot and mildew resistant
- Handy reusable plastic dispenser pail with handle keeps the line dry
- Use to pull rope through conduit
- Yellow colour, 5200ft (1585m) length
- 240lb (1KN) average breaking strength
- 2 PLY thickness, 12lb (5.4Kg) weight
Technical Specifications
Accessory Type
Poly Line Bucket
Product Range
-
For Use With
Greenlee 690-15 Vacuum Power Fishing System
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for 431
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate