Need more?
| Quantity | Price |
|---|---|
| 1+ | $265.000 |
Product Information
Product Overview
TE-M32M1-A11C is a T1 series touch encoder. It combines the simplicity of a dial with the power of a touchscreen display. Controlling multiple functions like temperature, lights, drive controls, and battery status is made easy with a single device. The high-resolution touchscreen recognizes gestures such as tapping, swiping, and rotating, allowing users to customize and control various functions and navigate through menus and options seamlessly. The Touch Encoder’s optically-bonded display and touchscreen provide excellent sunlight readability. With its highly customizable widgets, ability to incorporate pictures, and hundreds of screens, it is a versatile device that can fit into a wide range of user interface applications, including aerospace, automation, robotics, and marine.
- Optimal front panel footprint
- Medium 2.220dia and diamond knurl 304 SS knob, 11.5˚angle of throw and medium torque
- High-resolution display: 245 PPI
- 1.32 [33.6] 320x320 TFT display(black/silver ink)
- M12 5pos male circular connection, IP67 rated, high impact strength, chemical resistant
- Field upgradable application and firmware over CAN J1939
- Stores hundreds of screens (32MB memory)
- Incorporates pictures: PNG, JPEG etc
- 1,000,000 encoder cycles
- Optically bonded display with high-resolution PCAP touchscreen for excellent sunlight readability
Technical Specifications
Touch Encoder Module
T1 Series Touch Encoder
Grayhill TE-M321-SDK/TE-M321-SDKT Software Development Kits
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate