Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 108+ | $4.520 |
| 216+ | $4.310 |
| 540+ | $4.100 |
Price for:Each
Minimum: 108
Multiple: 54
$488.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No97R06TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85K8575
Product Range97 Series
Technical Datasheet
Switch Actuator StyleSlide
Contact ConfigurationSPST
Pitch Spacing1.28mm
Contact Current DC Max100mA
Product Range97 Series
Switch TypeDIP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Actuator Style
Slide
Pitch Spacing
1.28mm
Product Range
97 Series
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP
Technical Docs (1)
Alternatives for 97R06T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

