Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No947705-019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17M8648
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.920 |
| 25+ | $1.880 |
| 50+ | $1.840 |
| 100+ | $1.800 |
| 250+ | $1.770 |
| 500+ | $1.730 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No947705-019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17M8648
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound Knurled with Indicator Arrow
Knob Diameter9.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
9.4mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
-
Knob / Dial Style
Round Knurled with Indicator Arrow
Product Range
-
Technical Docs (1)
Alternatives for 947705-019
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
