Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No90HBW07PT
Newark Part No.63K8713
Product Range90HB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.150 |
| 25+ | $7.430 |
| 50+ | $7.170 |
| 100+ | $6.880 |
| 250+ | $6.520 |
| 500+ | $5.800 |
| 1000+ | $5.430 |
Price for:Each
Minimum: 23
Multiple: 23
$187.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90HBW07PT
Newark Part No.63K8713
Product Range90HB Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max6V
Pitch Spacing2.54mm
Contact Current DC Max100mA
Product Range90HB Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
90HB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
